Q2-F-1 1/4-01-SS100FT

Qualtek
562-Q2F114-SS100
Q2-F-1 1/4-01-SS100FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 1/4 100FT SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
15
Expected 12/11/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,67 € 74,67 €
70,79 € 353,95 €
66,67 € 6.667,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
30.48 m (100 ft)
31.8 mm (1.252 in)
15.9 mm (0.626 in)
2:1
Q2-F
Spool
Brand: Qualtek
Chemical Resistant: Yes
Family: Heat Shrink Thin Wall Tubing
Features: Very flexible, resistant to common fluids and solvents
Flammability Rating: UL 224 VW-1
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 2,55 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK