Q2-F-1 1/2-01-SS100FT

Qualtek
562-Q2F112-SS100
Q2-F-1 1/2-01-SS100FT

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 1 1/2 100FT SPOOL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,66 € 86,66 €
80,31 € 401,55 €
250 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
30.48 m (100 ft)
38.1 mm (1.5 in)
19.1 mm (0.752 in)
2:1
Q2-F
Spool
Brand: Qualtek
Chemical Resistant: Yes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric Strength: 20 kV/mm
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 5
Subcategory: Wire & Cable Management
Unit Weight: 3,697 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK