Q-910

Qualtek
562-Q-910
Q-910

Mfr.:

Description:
AC Power Plugs & Receptacles NEMA 5-15P Plug Rewireable Straight Blade Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
5,27 € 26,35 €
4,96 € 49,60 €
4,70 € 94,00 €
4,47 € 223,50 €
4,23 € 423,00 €
3,86 € 772,00 €
3,76 € 1.880,00 €
3,62 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
15 A
125 VAC
Straight
Black
5-15
1 Port
Q-910
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK