Q-810

Qualtek
562-Q-810
Q-810

Mfr.:

Description:
AC Power Plugs & Receptacles NEMA L5-15P LOCKING DEVICE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
5,02 € 90,36 €
4,43 € 239,22 €
4,21 € 454,68 €
3,89 € 980,28 €
3,74 € 1.884,96 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
15 A
125 V
Straight
Black
L5-15
1 Port
Q-810
Brand: Qualtek
Compliance: UL; cUL
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 18
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 12 AWG
Unit Weight: 63,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536690001
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wiring Devices

Qualtek Electronics Wiring Devices comply with international safety agency regulations that ensure safe and durable products. Qualtek Electronics Wiring Devices include plugs, receptacles, and connectors that meet the NEMA 5-15, NEMA 5-20, NEMA 6-15, NEMA 6-20, NEMA L5-15P, and NEMA L6-15P regulations.

FEATURED PRODUCTS
QUALTEK