Q-722

Qualtek
562-Q-722
Q-722

Mfr.:

Description:
AC Power Plugs & Receptacles 15A/250VAC WIRNG DEV NEMA 6-15R BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
4,95 € 89,10 €
4,71 € 254,34 €
4,54 € 490,32 €
4,31 € 1.086,12 €
4,20 € 2.116,80 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
15 A
250 V
Straight
Black
6-15
1 Port
Q-722
Brand: Qualtek
Compliance: UL; cUL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 18
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 12 AWG
Unit Weight: 85,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8536694030
ECCN:
EAR99

Wiring Devices

Qualtek Electronics Wiring Devices comply with international safety agency regulations that ensure safe and durable products. Qualtek Electronics Wiring Devices include plugs, receptacles, and connectors that meet the NEMA 5-15, NEMA 5-20, NEMA 6-15, NEMA 6-20, NEMA L5-15P, and NEMA L6-15P regulations.

FEATURED PRODUCTS
QUALTEK