Q-710H

Qualtek
562-Q-710H
Q-710H

Mfr.:

Description:
AC Power Entry Modules Hospital Grade NEMA 5-15P Rewireable Straight Blade Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 528

Stock:
528
Can Dispatch Immediately
On Order:
170
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
7,10 € 71,00 €
6,67 € 166,75 €
6,35 € 317,50 €
5,75 € 575,00 €
5,47 € 1.094,00 €
5,31 € 3.186,00 €
5,13 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Modules
Switched
Not Filtered
No
15 A
125 VAC
Free Hanging
Screw
NEMA 5-15R
Q-710H
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 50.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 200
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK