FMA1-12025WBHT12

Qualtek
562-FMA1-12025WBHT12
FMA1-12025WBHT12

Mfr.:

Description:
EC Fans EC FAN, 120x120x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,79 € 24,79 €
20,24 € 202,40 €
18,57 € 371,40 €
18,04 € 902,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
38.9 CFM (1.1 m3/min)
100 VAC to 240 VAC
44.8 dBA
3000 RPM
6 W
Plastic
Quick Connect Terminal
IP54
FMA1-12025
Bearing Type: Ball
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: EC
Life: 70000 Hour
Pressure Type: 43.74 Pa
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 164,429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK