FKA1-17251NBHW31

Qualtek
562-FKA1-17251NBHW31
FKA1-17251NBHW31

Mfr.:

Description:
AC Fans AC FAN 172x150x51mm Ball 115VAC WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,54 € 44,54 €
35,29 € 352,90 €
31,64 € 632,80 €
30,87 € 1.543,50 €
30,70 € 3.070,00 €
30,69 € 6.138,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
150 mm
51 mm
172 mm
115 VAC
189 CFM (5.4 m3/min)
Ball
57 dBA
2700 RPM
62.1 W
Aluminum
Wire Leads - 2
FKA1-17251
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Pressure Type: 10.998 mmAq, 10.363 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,05 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK