FAD1-02510CHMW11

Qualtek
562-FAD1-02510CHMW11
FAD1-02510CHMW11

Mfr.:

Description:
DC Fans DC FAN 25x10mm 12VDC Hydro WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4.108,80 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
FAD1-02510
Brand: Qualtek
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 960
Subcategory: Fans, Blowers & Accessories
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAD1 DC Axial Fans

Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

FEATURED PRODUCTS
QUALTEK