FAA1-08038NBHT31

Qualtek
562-FAA1-08038NBHT31
FAA1-08038NBHT31

Mfr.:

Description:
AC Fans AC FAN 80x38mm Ball 115VAC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,19 € 18,19 €
14,47 € 144,70 €
13,78 € 413,40 €
13,38 € 1.605,60 €
13,16 € 7.106,40 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
115 VAC
29.6 CFM (0.84 m3/min)
Ball
31 dBA
2800 RPM
11.5 W
Aluminum
Quick Connect Terminal
FAA1-08038
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Pressure Type: 2.794 mmAq, 4.216 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.

FEATURED PRODUCTS
QUALTEK