FAA1-08025QBMT31

Qualtek
562-FAA1-08025QBMT31
FAA1-08025QBMT31

Mfr.:

Description:
AC Fans AC FAN 80x25mm Ball 230VAC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,49 € 19,49 €
15,82 € 158,20 €
14,76 € 442,80 €
14,31 € 1.431,00 €
14,30 € 4.290,00 €
13,38 € 6.690,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
230 VAC
19 CFM (0.54 m3/min)
Ball
24 dBA
2500 RPM
16.1 W
Aluminum
Quick Connect Terminal
FAA1-08025
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Pressure Type: 1.9 mmAq, 3 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK