FAA1-08025NBHT31

Qualtek
562-FAA1-08025NBHT31
FAA1-08025NBHT31

Mfr.:

Description:
AC Fans AC FAN 80x25mm Ball 115VAC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,62 € 15,62 €
14,71 € 147,10 €
14,01 € 420,30 €
13,61 € 1.361,00 €
13,38 € 6.690,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
115 VAC
21 CFM (0.59 m3/min)
Ball
28 dBA
2800 RPM
7.4 W
Aluminum
Quick Connect Terminal
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: AC
Pressure Type: 2.515 mmAq, 3.6 mmAq
Product Type: AC Fans
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK