862-06/002

Qualtek
562-862-06/2
862-06/002

Mfr.:

Description:
Power Line Filters 6A 1.3MH SPST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,97 € 18,97 €
18,96 € 189,60 €
15,73 € 283,14 €
15,66 € 845,64 €
15,52 € 1.117,44 €
14,78 € 7.449,12 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
RoHS:  
EMI Filter
115 VAC, 250 VAC
6 A
Through Hole
Solder Pin
450 uA
862
Bulk
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UR; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 18
Subcategory: Power Condition
Unit Weight: 150,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK