860-04/014

Qualtek
562-860-04/014
860-04/014

Mfr.:

Description:
Power Line Filters EMI FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Filter
115 VAC, 250 VAC
4 A
Through Hole
Solder Pin
400 uA
860
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UR; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 18
Subcategory: Power Condition
Unit Weight: 66,602 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK