858-03/013

Qualtek
562-858-03/13
858-03/013

Mfr.:

Description:
Power Line Filters EMI FILTR 115/250VAC 1.97X1.99X.83"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 540   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 3.164,40 €
5,60 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
RoHS:  
115 VAC, 250 VAC
3 A
Panel Mount
Quick Connect
200 uA, 400 uA
858
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK