849-03/001

Qualtek
562-849-03/1
849-03/001

Mfr.:

Description:
Power Line Filters 3A 3.25 X 1.15

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 151

Stock:
151
Can Dispatch Immediately
On Order:
1.008
Expected 1/22/2027
Quantities greater than 1159 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,08 € 26,08 €
22,83 € 228,30 €
21,84 € 458,64 €
21,14 € 887,88 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Power Line Filters
RoHS:  
EMI Filter
115 VAC, 250 VAC
3 A
Chassis Mount
Quick Connect
450 uA
849
50 Hz, 60 Hz
Brand: Qualtek
Compliance: UR; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 21
Subcategory: Power Condition
Unit Weight: 105,561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK