743W-00/02

Qualtek
562-743W-00/02
743W-00/02

Mfr.:

Description:
AC Power Entry Modules SCREW MNT SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,55 € 1,55 €
1,32 € 13,20 €
1,18 € 29,50 €
1,10 € 110,00 €
1,03 € 309,00 €
0,998 € 499,00 €
0,946 € 946,00 €
0,894 € 2.235,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
20 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-19
743W
Brand: Qualtek
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 23 mm
Housing Material: Polycarbonate (PC)
Length: 54 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Width: 34 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK