742W-15/12

Qualtek
562-742W-15/12
742W-15/12

Mfr.:

Description:
AC Power Entry Modules AC RECEPT 15A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
3,25 € 32,50 €
2,89 € 72,25 €
2,75 € 275,00 €
2,54 € 762,00 €
2,44 € 1.220,00 €
2,43 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Outlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-13
742W
Brand: Qualtek
Housing Material: Polycarbonate (PC)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: -10 C
Panel Thickness: 1.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 40,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK