739W-X2/XX3

Qualtek
562-739W-X2/XX3
739W-X2/XX3

Mfr.:

Description:
AC Power Plugs & Receptacles BACKPLATE FOR 739W-X2/03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,306 € 1,53 €
0,302 € 3,02 €
0,293 € 7,33 €
0,276 € 13,80 €
0,27 € 27,00 €
0,255 € 255,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
Panel - Snap In
Black
5-15
739W
Brand: Qualtek
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Nylon
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: IDC
Unit Weight: 3,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK