738W-X2/03

Qualtek
562-738W-X2/03
738W-X2/03

Mfr.:

Description:
AC Power Plugs & Receptacles AC SNAP-IN OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.824

Stock:
5.824
Can Dispatch Immediately
On Order:
7.000
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,955 € 9,55 €
0,894 € 22,35 €
0,847 € 42,35 €
0,806 € 80,60 €
0,746 € 149,20 €
0,72 € 360,00 €
0,685 € 685,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Plugs & Receptacles
RoHS:  
Outlets
15 A
125 V
Straight
Panel - Snap In
5-15
1 Port
738W
Brand: Qualtek
Compliance: UL; cUL; CSA
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge: 14 AWG
Unit Weight: 9,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK