736W-B/301

Qualtek
562-736W-B/301
736W-B/301

Mfr.:

Description:
Circuit Breakers 15A 125VAC Illum Switch Black/Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
200
Expected 5/29/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,75 € 18,75 €
3,46 € 34,60 €
2,87 € 143,50 €
2,64 € 264,00 €
2,32 € 696,00 €
2,18 € 1.090,00 €
2,17 € 2.170,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Circuit Breakers
RoHS:  
736W
Circuit Breakers
Thermal
15 A
125 VAC
1 Pole
Rocker
- 10 C
+ 60 C
Illuminated
Brand: Qualtek
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Unit Weight: 10,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK