701W-X2/02

Qualtek
562-701W-X2/02
701W-X2/02

Mfr.:

Description:
AC Power Entry Modules MALE SNAP-IN SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.578

Stock:
2.578 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,929 € 9,29 €
0,829 € 20,73 €
0,748 € 74,80 €
0,663 € 198,90 €
0,639 € 319,50 €
0,609 € 609,00 €
0,571 € 1.427,50 €
0,559 € 2.795,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Not Filtered
No
15 A
250 VAC
Panel Mount
Solder Lug
IEC-320 C-14
701W
Brand: Qualtek
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Panel Thickness: 0.8 mm - 1.5 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 100
Subcategory: Power Entry
Unit Weight: 10,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK