512003-01

Qualtek
562-512003-01
512003-01

Mfr.:

Description:
AC Power Leads NEMA 5-15P to Q-Secure Locking IEC 60320 C13, 18AWG / 3C, SJTW, 105C, 96 inches, Black color, 125VAC 10A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 997

Stock:
997 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €
11,89 € 118,90 €
11,40 € 228,00 €
11,23 € 561,50 €
9,91 € 991,00 €
9,25 € 1.850,00 €
8,68 € 4.340,00 €
8,50 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IEC-320-C13
NEMA 5-15P
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: AC Power Cords
Factory Pack Quantity: 10
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NEMA 5-15P Power Locking Cords

Qualtek Electronics NEMA 5-15P Power Locking Cords are unshielded Q-secure locking systems available in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type. These cords feature locking IEC 60320 C13 connector type, 125VAC voltage rating, up to 15A current rating, and 105°C temperature rating. The NEMA 5-15P locking cords comply with  RoHS, REACH, UL, and cUL standards. These cords are used in lab equipment, medical, and industrial applications.

FEATURED PRODUCTS
QUALTEK