412006-01

Qualtek
562-412006-01
412006-01

Mfr.:

Description:
AC Power Leads North American Power Cord, NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SJT, 105C, 36 inches, NA Color Code, Black Color

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,85 € 48,50 €
4,49 € 89,80 €
4,33 € 216,50 €
4,12 € 412,00 €
3,86 € 772,00 €
3,68 € 1.840,00 €
3,60 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IEC-320-C13
NEMA 5-15P
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: AC Power Cords
Factory Pack Quantity: 10
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK