399012-01

Qualtek
562-399012-01
399012-01

Mfr.:

Description:
AC Power Leads 6FT 10A 250V CORD CHINA C13 BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
320
Expected 4/24/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
5,82 € 58,20 €
5,25 € 131,25 €
5,24 € 262,00 €
4,66 € 372,80 €
4,52 € 1.084,80 €
4,43 € 2.480,80 €
4,26 € 4.430,40 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
China
AC Power Cord
IEC-320-C13
GB2099
1.8 m
10 A
250 V
Unshielded
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 80
Subcategory: Power Cords
Unit Weight: 213,262 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK