387002-E01

Qualtek
562-387002-E01
387002-E01

Mfr.:

Description:
AC Power Leads POWER CORD 1M 10A

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
5,50 € 55,00 €
5,19 € 129,75 €
5,07 € 253,50 €
4,82 € 482,00 €
4,31 € 1.077,50 €
4,05 € 2.025,00 €
3,54 € 3.540,00 €
3,26 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
Universal
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
1 m
10 A
250 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Power Rating: 2.5 kW
Product Type: AC Power Cords
Subcategory: Power Cords
Unit Weight: 130,269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK