378001-E01

Qualtek
562-378001-E01
378001-E01

Mfr.:

Description:
AC Power Leads Int 2.5m 3x1.00 C13 Switzerland Pwr Cord

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
210
Expected 8/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
6,01 € 60,10 €
5,54 € 138,50 €
5,31 € 371,70 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
Switzerland
AC Power Cord
IEC-320-C13
SEV 1011
2.5 m
10 A
250 V
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 70
Subcategory: Power Cords
Unit Weight: 238,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

International Power Cords

Qualtek International Power Cords are for general use in the country they are to be used in.

FEATURED PRODUCTS
QUALTEK