373008-01

Qualtek
562-373008-01
373008-01

Mfr.:

Description:
AC Power Leads INTL 1.8m 3X1.0 10A AS3112/AUSTRALIAN

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 5,63 €
4,87 € 48,70 €
4,50 € 112,50 €
4,46 € 223,00 €
3,96 € 316,80 €
3,72 € 892,80 €
3,69 € 3.837,60 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
AU / NZ
No Receptacle Power Cord
Wire
AS3112
1.8 m
10 A
250 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 80
Subcategory: Power Cords
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

International Power Cords

Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.

FEATURED PRODUCTS
QUALTEK