364018-06

Qualtek
562-364018-06
364018-06

Mfr.:

Description:
AC Power Leads 10A C13 (1.8M) EUROPE GRAY

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
5,18 € 51,80 €
4,97 € 124,25 €
4,96 € 297,60 €
4,79 € 1.437,00 €
4,62 € 2.494,80 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
EU
AC Power Cord
IEC-320-C13
CEE 7/VII
1.8 m
10 A
250 V
Unshielded
Gray
Brand: Qualtek
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 60
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK