315013-001

Qualtek
562-315131
315013-001

Mfr.:

Description:
Test Equipment Power Cords 3C POWER CORD C-13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3.280,00 €
3,02 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Test Equipment Power Cords
RoHS:  
Universal
No Plug Power Cord
IEC-320-C13
Wire
18 AWG
2 m
10 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Rating: 1.25 kW
Product Type: AC Power Cords
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK