312011-01

Qualtek
562-312011-01
312011-01

Mfr.:

Description:
AC Power Leads SJT, 3X16 BLK 6.56" 125V 13A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2.200
Expected 10/23/2026
750
Expected 11/13/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
6,36 € 63,60 €
6,10 € 152,50 €
5,99 € 299,50 €
5,13 € 513,00 €
4,82 € 1.205,00 €
4,74 € 2.370,00 €
4,72 € 4.720,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
16 AWG
2 m
13 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK