312008-01

Qualtek
562-312008-01
312008-01

Mfr.:

Description:
Test Equipment Power Cords 7'6" 3 X 18 3 COND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
5,38 € 53,80 €
4,92 € 123,00 €
4,90 € 245,00 €
4,44 € 333,00 €
4,26 € 1.278,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2.3 m
10 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 75
Subcategory: Power Cords
Unit Weight: 215,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK