311028-01

Qualtek
562-311028-01
311028-01

Mfr.:

Description:
AC Power Leads SJT 3X18AWG BLK 6'5" 5-15P, 10A@125V

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,76 € 47,60 €
4,46 € 89,20 €
3,95 € 197,50 €
3,78 € 378,00 €
3,66 € 732,00 €
3,47 € 1.735,00 €
3,42 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK