311019-01

Qualtek
562-311019-01
311019-01

Mfr.:

Description:
AC Power Leads SJT, 3X16 BLK 6.56" 125V 13A

In Stock: 835

Stock:
835 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,05 € 60,50 €
5,43 € 135,75 €
5,42 € 271,00 €
4,73 € 354,75 €
4,61 € 1.383,00 €
4,59 € 2.409,75 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
16 AWG
79 in
13 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Maximum Operating Temperature: + 60 C
Power Rating: 1.625 kW
Product Type: AC Power Cords
Factory Pack Quantity: 75
Subcategory: Power Cords
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK