311016-06

Qualtek
562-311016-06
311016-06

Mfr.:

Description:
AC Power Leads 18AWG 10A 3M NORTH AMER GRAY

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,55 € 10,55 €
8,97 € 89,70 €
8,41 € 168,20 €
8,22 € 411,00 €
7,83 € 783,00 €
7,13 € 1.426,00 €
7,04 € 3.520,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
3 m
10 A
125 V
Unshielded
Gray
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK