311013-01

Qualtek
562-311013-01
311013-01

Mfr.:

Description:
AC Power Leads SJT, 3X18 BLK 6.56" 125V 10A

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,07 € 40,70 €
3,82 € 95,50 €
3,32 € 265,60 €
3,16 € 758,40 €
3,13 € 1.752,80 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Brown, Blue, Green-Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 80
Subcategory: Power Cords
Unit Weight: 191,419 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK