3023035-03M

Qualtek
562-3023035-03M
3023035-03M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 A-MICROB W/PWR CBL BLK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
12,30 € 123,00 €
11,53 € 288,25 €
10,85 € 542,50 €
10,45 € 1.045,00 €
9,80 € 2.450,00 €
9,32 € 4.660,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A 3.0
9 Position
USB Type B, Micro 3.0, USB Type A
10 Position, 4 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
3 m
Black
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

FEATURED PRODUCTS
QUALTEK