3023013-02M

Qualtek
562-3023013-02M
3023013-02M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 A-A BLK 30/30/24 2M

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
300
Expected 9/11/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
6,35 € 63,50 €
5,94 € 148,50 €
5,69 € 284,50 €
5,32 € 1.330,00 €
5,17 € 2.585,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type A
9 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
2 m
Black
Bulk
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 107,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

FEATURED PRODUCTS
QUALTEK