3023005-01M

Qualtek
562-3023005-01M
3023005-01M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 A - MICRO B 30/30/24 1M BLK

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
6,43 € 64,30 €
6,03 € 150,75 €
5,70 € 285,00 €
5,41 € 541,00 €
5,02 € 1.255,00 €
4,79 € 2.395,00 €
4,64 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type B, Micro
10 Position
Male / Male
30 AWG, 30 AWG, 24 AWG
1 m
Black
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 57,201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85369099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperSpeed USB 3.0 Cable Assemblies

Qualtek SuperSpeed USB 3.0 Cable Assemblies deliver a high quality, cost-efficient solution for devices requiring increased data transfer rates. Applications include external hard drives, HD video devices, high mega-pixel camera, and video capture devices. Qualtek USB 3.0 Cable Assemblies feature gold-plated contacts with nickel-plated ground indents for industry leading, low cost connectivity. The use of aluminum foil and Mylar shielding reduces cross-talk and interference.

FEATURED PRODUCTS
QUALTEK