3021029-16

Qualtek
562-3021029-16
3021029-16

Mfr.:

Description:
USB Cables / IEEE 1394 Cables A-BLUNT 20 AWG 16' USB 2.0

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,27 € 9,27 €
7,88 € 78,80 €
7,39 € 184,75 €
7,02 € 351,00 €
6,96 € 696,00 €
6,50 € 1.625,00 €
6,33 € 3.165,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
No Connector
Male
26 AWG, 20 AWG
16 ft
Black
400 VDC
Brand: Qualtek
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Unit Weight: 224,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Cable Assemblies

Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.

FEATURED PRODUCTS
QUALTEK