232015-06

Qualtek
562-232015-06
232015-06

Mfr.:

Description:
AC Power Leads 12' GRAY/GRAY SJT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,04 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
AC Power Hospital Grade Cord
Wire
NEMA 5-15P-HG
16 AWG
3.7 m
10 A
125 V
Unshielded
Gray
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK