223082-01

Qualtek
562-223082-01
223082-01

Mfr.:

Description:
AC Power Leads SPT-2 PWR CORD 125V 7A BLACK

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 42

Stock:
42 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,78 € 37,80 €
3,61 € 90,25 €
3,45 € 172,50 €
3,29 € 329,00 €
3,04 € 760,00 €
2,93 € 1.465,00 €
2,79 € 2.790,00 €
2,61 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C7P
NEMA 1-15P
18 AWG
1.8 m
7 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Power Rating: 875 W
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 43,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK