223021-01

Qualtek
562-223021-01
223021-01

Mfr.:

Description:
AC Power Leads 8'0" 2 X 18 2 COND

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
3,22 € 80,50 €
2,91 € 145,50 €
2,74 € 274,00 €
2,66 € 798,00 €
2,56 € 1.536,00 €
2,55 € 2.677,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C7
NEMA 1-15P
18 AWG
2.4 m
7 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Rating: 875 W
Product Type: AC Power Cords
Factory Pack Quantity: 150
Subcategory: Power Cords
Unit Weight: 111,586 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK