221002-01

Qualtek
562-221002-01
221002-01

Mfr.:

Description:
AC Power Leads 9'0" 2 X 18 2 COND

In Stock: 549

Stock:
549
Can Dispatch Immediately
On Order:
800
Expected 6/22/2026
1.400
Expected 8/21/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
2,98 € 29,80 €
2,84 € 71,00 €
2,65 € 132,50 €
2,64 € 264,00 €
2,26 € 452,00 €
2,25 € 1.350,00 €
2,18 € 2.180,00 €
2,05 € 5.330,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 1-15P
18 AWG
2.7 m
10 A
125 V
Unshielded
Black
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 200
Subcategory: Power Cords
Unit Weight: 88,452 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK