221001-08

Qualtek
562-221001-08
221001-08

Mfr.:

Description:
AC Power Leads SPT-1 POWER CRD 125V 10A WHITE

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,85 € 28,50 €
2,73 € 68,25 €
2,53 € 126,50 €
2,52 € 252,00 €
2,16 € 432,00 €
2,12 € 1.272,00 €
2,11 € 2.110,00 €
2,06 € 5.356,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Leads
RoHS:  
North America
No Receptacle Power Cord
Wire
NEMA 1-15P
18 AWG
1.8 m
10 A
125 V
Unshielded
White
Brand: Qualtek
Conductor Colour Coding: Black, White, Green
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 200
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
QUALTEK