1721007-06

Qualtek
562-1721007-06
1721007-06

Mfr.:

Description:
HDMI Cables Type A DVI (18+1)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 6.645,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
DVI (18 + 1)
19 Position
Male / Male
28 AWG
6 ft
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
392690029
ECCN:
EAR99

HDMI Cable Assemblies

Qualtek HDMI Cable Assemblies are broadcast digital video/audio and inter-component control signals in one compact HDMI Cable Assembly. Features three layers of shielding; nitrogen-injected dielectric, meticulous construction.

FEATURED PRODUCTS
QUALTEK