1721001-03

Qualtek
562-1721001-03
1721001-03

Mfr.:

Description:
HDMI Cables Type AType A

In Stock: 96

Stock:
96 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
6,48 € 64,80 €
6,07 € 151,75 €
5,78 € 289,00 €
5,50 € 550,00 €
5,16 € 1.290,00 €
4,95 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
28 AWG
3 ft
Black
Brand: Qualtek
Product Type: HDMI Cables
Factory Pack Quantity: 1500
Subcategory: Cable Assemblies
Unit Weight: 77,235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI Cable Assemblies

Qualtek HDMI Cable Assemblies are broadcast digital video/audio and inter-component control signals in one compact HDMI Cable Assembly. Features three layers of shielding; nitrogen-injected dielectric, meticulous construction.

FEATURED PRODUCTS
QUALTEK