17-M200B-C

Qualtek
562-17-M200B-C
17-M200B-C

Mfr.:

Description:
Cable Ties STD NYL CBL TIES BLK .098x8.0"L 100PK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,28 € 3,28 €
2,79 € 27,90 €
2,61 € 65,25 €
2,49 € 124,50 €
2,37 € 237,00 €
2,22 € 555,00 €
2,12 € 1.060,00 €
2,01 € 2.010,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Nylon
8 in
0.1 in
8 kg
UL
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 2.1 in
Series: 17
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK