17-M100N-M

Qualtek
562-17-M100N-M
17-M100N-M

Mfr.:

Description:
Cable Ties STD NYL CBL TIES .098X4.0"L 1000PK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,20 € 10,20 €
9,24 € 46,20 €
7,28 € 72,80 €
6,80 € 170,00 €
6,46 € 323,00 €
6,31 € 631,00 €
6,25 € 1.562,50 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Natural
Nylon
4 in
0.1 in
8 kg
UL
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Bundle Diameter: 0.81 in
Series: 17
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK