1321013-06

Qualtek
562-1321013-06
1321013-06

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 18+1 - 18+1 28 AWG

In Stock: 219

Stock:
219 Can Dispatch Immediately
Quantities greater than 219 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,30 € 10,30 €
9,37 € 93,70 €
8,85 € 221,25 €
7,46 € 373,00 €
7,25 € 725,00 €

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
DVI Cable
DVI (18 + 1)
DVI (18 + 1)
19 Conductor
6 ft
28 AWG
Black
Brand: Qualtek
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Unit Weight: 209,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVI Cable Assemblies

Qualtek Electronics Tri-shielded with dual Mylar® foil and braid shield which reduces interference; supports hot plugging DVI display devices; and is PC and MAC compatible.

FEATURED PRODUCTS
QUALTEK